ITT Cannon CGL Circular Power Connectors
ITT Cannon CGL Series Circular Power Connectors provide robustness, bayonets, threaded coupling, and safety provisions through the use of ground contacts. The CGL Power Connectors can operate within a temperature range from -55°C to +125°C and offer a durability of 500 mating cycles. These CGL Circular Power Connectors feature wire gauge sizes from 4AWG to 16AWG with a current rating of up to 170A at ambient temperature. Typical applications include industrial, factory, automation, and robotics.
Features
- Available with 3 to 11 contacts
- Designed for servo motors and industrial control products
- High-performance sealing up to IP69K
- Rated for -50°C to +150°C continuous operation
- UL-certified
Applications
- Automation
- Factory
- Industrial
- Motors
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Voltage | Up to 700Vac |
| Current Rating | Up to 170A at ambient temperature |
| Wire Gauge Size | 4AWG to 16AWG |
| Durability | 500 mating cycles |
| Operation Temperature Range | -55°C to +125°C |