ITT Cannon CA-COM Series Circular Connectors
ITT Cannon CA-COM Series Circular Connectors stem from SAE-AS50151 (formerly MIL-DTL-5015) and VG95234 (CA Bayonet series). These devices were initially tailored for military use but later adapted for industrial applications. The CA-COM series ensures seamless interchangeability and intermateability. These circular connectors offer an operating voltage of 50VAC and a current rating of up to 310A. The CA-COM series features polychloroprene insulators and operates from -55°C to +125°C temperature range. These components find use in rugged industrial, transportation, and medical applications.
Features
- Aluminum alloy or zinc die-cast shell
- Available in various backshell and adapter options
- Copper alloy or silver-plated contacts
- Durable vibration resistance
- Gold or silver contact plating
- Polychloroprene insulator
- RoHS compliant
- Self-extinguishing capabilities
- Wide operating temperature
Applications
- Consumer electronics
- Electric motors
- Factory Automation
- Heavy and off-road vehicles
- Industrial equipment
- Infrastructure
- Medical
- Rail
- Robotics
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum durability | 500 mating cycles |
| Operating voltage | 50VAC |
| Current rating | 310A |
| Insulation resistance | ≥ 1000MΩ |
| Operating temperature range | -55°C to +125°C |