ITT Cannon CA Bayonet VG95234 Connectors
ITT Cannon CA Bayonet VG95234 Connectors feature a well-established reverse bayonet coupling design, ensuring swift and secure mating and un-mating, making it a durable shock and vibration-proof device. These CA Bayonet connectors come with efficient shielding performance, resilience to temperature variations, and sealing capabilities up to IP69k making them ideal for challenging environments. The CA Bayonet connectors can operate within the temperature range from -55°C to +125°C with an operating voltage of 50VAC/75VDC. The CA Bayonet series connectors are easy to assemble with a diverse range of RoHS-compliant products with a proven track record in delivering top-tier performance, especially in critical applications like military vehicles, construction equipment, off-road vehicles, rail, and other rugged industrial settings.
Features
- Compliant with RoHS and REACH
- Constructed with a shell material of high-quality Aluminum Alloy
- Delivers efficient shielding performance
- Demonstrates durable shock and vibration resistance
- Employs a dependable bayonet coupling design
- Engineered for durability in challenging environments
- Features a comprehensive selection of shell sizes, layouts, and accessories
- Housing material made of rugged Aluminum material
- Keying options available in mechanical configurations
- Offers a diverse range of 140 layouts, accommodating 1 to 65 pins each
- Provides RoHS-compliant plating options for environmental compliance
- Utilizes a Polychloroprene insulator for robust performance
- Verified with BVG95234 approval for enhanced reliability
Applications
- Construction equipment
- Harsh environment industrial
- Military equipment
- Military vehicles
- Off-road vehicles
- Rail
Technical Specifications
| Parameters | Values |
|---|---|
| Conductivity | <10mΩ |
| Salt spray resistance | 500 hours |
| Shielding effect | >65dB |
| Contact sizes | 0AWG to 26AWG or 0.14mm² to 50mm² |
| Max Current | up to 250A |