ITT Cannon D-Sub Connectors

ITT Cannon D-Subminiature (D-Sub) Connectors offer a ruggedized interconnect solution that transfers data, power, and signal in a small, weight-saving design. These connectors come with a wide array of space grade, standard D-Sub, combo-D, sealed, double density, and accessories. The D-Sub MIL-Spec connectors are standard density connectors with fixed contacts in solder cups, straight, and 90° PC terminations. These devices offer a 7.5A standard current rating and an operating voltage of up to 1700Vac. Typical applications include defense, rail, aerospace, medical, and industrial.

Features

  • Accessory back shell and screw-lock hardware
  • Crimp, solder cup, PCB, and wire wrap terminations
  • High-bandwidth ethernet contacts
  • Selected parts qualified to NASA and SAE standards
  • Standard, high-density, double-density, MIL-DLT-24308, and combo-D layouts
  • Suitable for a variety of cable and printed circuit board options
  • Up to 104 contact positions:
    • Double density pin count: 19, 31, 52, 79, and 100
    • High-density pin count: 15, 26, 44, 62, 78, and 104
    • Standard pin counts: 9, 15, 25, 37, and 50
  • Wide range of shell materials and plating options

Applications

  • Aerospace
  • Commercial avionics
  • Defense
  • Heavy equipment
  • In-flight entertainment
  • Industrial
  • Medical
  • Rail
  • Robotics

Technical Specifications

Parameters Values
Maximum Current Rating 7.5A (Signal Contacts)
5A (Coaxial Contacts)
40A (High Power Contacts)
5A (HV Contacts)
Contact Resistances 10mΩ or 15mΩ
Operating Temperature Range -65°C to +150°C
Operating Voltages 750Vac, 1000Vac, or 1700Vac
Wire Gauge Range 8AWG to 30AWG 

Video

This ITT Cannon D-Subminiature Connectors video describes the technical specifications and the features of the product. These connectors are standard density connectors with fixed contacts in solder cups, straight, and 90° PC terminations.