ITT Cannon Aluminum D-Sub Backshells

ITT Cannon Aluminum D-Sub Backshells offer lightweight connector accessories made from A380 aluminum and designed to ARINC 809 specifications. These connectors are available in straight, 45°, and 90° cable exit options to support flexible installation needs. The aluminum D-Sub backshells provide 360° compression shielding for excellent EMI performance with minimal air gaps. These components feature a durable electroless nickel finish and comply with RoHS and REACH requirements. Typical applications include aerospace, industrial automation, communication systems, transportation, and e-mobility.

Features

  • 360° compression shielding design
  • Available in straight, 45°, and 90° cable 
  • Durable electroless nickel plating
  • Front mounting with fillister head screws
  • Lightweight A380 aluminum construction
  • Optimal EMI shielding performance
  • RoHS and REACH compliant

Applications

  • Aerospace and defense
  • Avionics and cabin systems
  • Communication systems
  • Industrial automation
  • Transportation and emobility

Technical Specifications

Parameters Values
Cable Angle Straight, 45°, and 90°
Size Code A, B, C, D, and E
Front Mounting #4 - 40