ITT Cannon Trident Series Connector System

ITT Cannon Trident Series Connector System is available in cost-effective plastic to high-performance shielded metal variants and supports interchangeable contacts between series. The Trident series connector system meets UL 94 V-0 flammability standard and offers the durability of 500 mating cycles. This Trident connector system is fully interchangeable and utilized throughout the Trident connector series and also supports the full range of tooling and accessories. Typical applications include industrial equipment, machinery, rail infrastructure, robotics, rolling stock, and sensors.

Features

  • All ranges meet UL 94 V-0 flammability standard
  • Available in cost-effective plastic to high-performance shielded metal variants
  • Full range of tooling and accessories
  • Interchangeable contacts between series
  • Mixed power and signal layouts
  • Multiple shell styles including cable, PCB, flange mount, jam nut mount, and panel mount receptacles
  • Sealing up to IP67

Applications

  • Heavy and off-road vehicles
  • Factory automation
  • Industrial equipment
  • Machinery
  • Rail infrastructure
  • Robotics
  • Rolling stock
  • Sensors
  • Testing equipment

Technical Specifications

Parameters Values
Operating voltage range 250V AC rms to 500V AC rms
Current rating range 10A to 13A
Mating cycles 200 to 500
Flammability UL 94 V-0