ITT Cannon MIL-DTL-83513 Microminiature Connectors
ITT Canon MIL-DTL-83513 Series Microminiature Connectors come in eight different shell sizes, with a capacity range from 9 to 100 contacts. The MIL-DTL-83513 microminiature connectors offer a push-pull hardware option that requires no torque, reducing misalignments, and rocking. These micro connectors are small, lightweight, and ruggedized connectors with higher-density contact configurations that can withstand high temperatures. ITT Canon MIL-DTL-83513 microminiature connectors feature a maximum current of 3A and an operating temperature range from -55°C to +125°C. Typically, MIL-DTL-83513 connectors are used in industrial automation, aerospace launch vehicles, and oil and gas exploration applications.
Features
- 0.050” centre-to-centre contact spacing
- Designed to MIL-DTL-83513 specifications
- Exceptional versatility and performance
- High-performance Cannon twist pin contacts
- Multiple shell options in aluminum
- Proven reliability and performance
- Push-pull hardware option requires no torque, reducing misalignments, and rocking
- Turnkey and custom cabling solutions
- Wired pigtail, solder cup, right angle, condensed right angle, and straight PC tail options
Applications
- Aerospace launch vehicles
- Industrial automation
- Missiles and ordnance
- Oil and gas exploration
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | 500 cycles |
| Maximum Current | 3A |
| Maximum Voltage at sea level | 600Vacrms |
| Operating Temperature Range | -55°C to +125°C |
Video
This IIT Cannon MIL-DTL-83513 Microminiature Connectors video describes how these connectors deliver unmatched reliability across defense, aerospace, industrial, and oil and gas applications. These connectors offer a versatile and reliable performance.