JAE AX01 Floating Board-to-Board Connectors
JAE AX01 Series Floating Board-to-Board Connectors are designed to achieve high-speed transmission exceeding 8Gbps and innovative two-point contact technology. These connectors feature a compact design, high data rate, perfect alignment, and a wide temperature range with high reliability, variability, and efficient durability. The AX01 series offers mating heights from 8mm to 30mm and a pin count from 30 to 140 pins for parallel or vertical orientation of the PCB. These conventional floating board-to-board connectors meet various needs of modern industrial and automotive applications.
Features
- Compact design
- Easy to mount
- High contact reliability
- High-speed data transmission
- Multiple mounting options
- Perfect alignment
- Special cap protection
- Tailored to automotive market requirements
Applications
- Audio and wireless modules
- Car navigation systems
- CNCs
- Controllers
- Industrial PCs
- PLCs
- Sensor units
Technical Specifications
| Parameters | Values |
|---|---|
| Durability | 100 mating cycles |
| Initial Maximum Contact Resistance | 50mΩ |
| Mating Height | 8mm to 30mm |
| Minimum Insulation Resistance | 100MΩ |
| Number of Contacts | 30 to 140 positions |
| Operating Temperature Range | -40°C to +105°C |
| Pitch | 0.635mm |
| Rated Current | 0.5A |
| Rated AC Voltage | 50Vrms |