JAE DW Series High-Current Connectors
JAE DW Series High-Current Connectors reduce manufacturing work time and are available in three different kinds of product lineup - DW1, DW2, and DW3. The DW1 and DW2 series are rack and panel connectors with 2 contacts for high-current (500A and 200A respectively). This enables the connection of the 2 contacts for power supply and 20 contacts for signal at once. The DW3 Series is a rack and panel connector with 2 contacts for high-current (150A) and enables the connection of the 2 contacts for power supply and the 24 contacts for signal at once. These connectors find application in power supply systems, power supply control equipment, and Uninterruptable Power Supply (UPS).
Features
- Blind mating of battery cell in the rack system through floating function integrated in the connector
- Conform to UL standards
- Crimp termination allows on-site assembly and saves production costs
- Flexible modular system allowing to integrate customized number of power and signal pins in one connector
- High Safety, with structure to prevent fingertips from touching the terminal to avoid electrical shock
- Improved workability, with mis-mating prevention key to avoid wrong wiring and short-circuit during assembly
- Tailored for mounting to a standard U1 rack systems
- Two different colors for insulator (Ivory and Black), and a different mating shape for each to prevent of mis-mating of positive and negative polarity
Applications
- Power supply control equipment
- Power supply systems
- Storage battery systems
- UPS
Technical Specifications
| Series | Parameters | ||||
|---|---|---|---|---|---|
| Rated current (A) |
Rated voltage (V) |
Maximum contact resistance (mΩ) |
Durability (mating cycles) |
Resources | |
| DW1 | 500 (Power), 2 (Signal) |
600 (Power), 100 (Signal) |
0.2 (Power), 20 (Signal) |
20 | Datasheet |
| DW2 | 200 (Power), 2 (Signal) |
600 (Power), 100 (Signal) |
0.2 (Power), 20 (Signal) |
100 | Datasheet |
| DW3 | 150 (Power), 2 (Signal) |
600 (Power), 100 (Signal) |
0.3 (Power), 20 (Signal) |
100 | Datasheet |