JAE CHAdeMO KW1 EV Quick Charge Connectors
JAE CHAdeMO KW1 Electric Vehicle (EV) Quick Charge Connectors are ergonomically designed for ease of handling and an intuitive single-action operation. The KW1 EV connectors are compatible with CHAdeMO protocol EV quick chargers. These EV quick charger connectors offer superior operability with easy maintenance and are available for two certification standards with the European CE marking and UL certification accordingly. These quick charge connectors can be operated within the temperature range from -30°C to +50°C with a minimum insulation resistance of 100MΩ.
The CHAdeMO KW1 quick charge connectors come with an outer body shell and lock lever that is made of metal, and the grip is made of environment-resistant resin that withstands fierce ultraviolet and moisture conditions. This outer shell on one side is designed with a cover in case an emergency release is needed due to the connector accidentally locking in mated condition. JAE CHAdeMO KW1 EV quick charge connectors with the durability of 10000 cycles can be used in quick charging of hybrid and electric vehicles used on the road for long and short driving distances.
Features
- CE-compliant product
- Compliant with CHAdeMO ver1.2
- Convenient single-action insertion and removal
- Designed with easy accessibility of lock in case of needing emergency unmating
- Grip designed for easy operation
- Highly reliable design using metal for a significant component
Applications
- Quick charger for electric vehicles
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Rated current | Power | 125A |
| Signal | 2A | |
| Rated voltage | 500V DC | |
| Minimum insulation resistance | 100MΩ | |
| Dielectric withstanding voltage | 2,200V AC/1 minute | |
| Number of Contacts | Power | 2 position |
| Signal | 7 position | |
CHAdeMO KW1 Electric Vehicle (EV) Quick Charge Connectors Overview