JAE KW03 Series Charging and Discharging System Connectors

JAE KW03 Series Charging and Discharging System Connectors are designed with ease of operation and safety in mind. These connectors are compatible with the CHAdeMO protocol electric vehicles and are developed for medium-speed charging infrastructure and V2G systems. The chargers have a grip that is ergonomically designed for ease of handling with an intuitive single-action operation. KW03 series connectors use weather and flammability-resistant resin for the outer shell, which provides high reliability and environmental resistance while allowing it to remain light and durable.  

Features

  • Compliant with CHAdeMO standard Ver1.2
  • Compliant with the Electric Vehicle Charging and Discharging System Guideline (EVPS-002) Ver.2.1
  • Superior grip design for simple operation
  • Use of highly reliable materials to withstand various environmental conditions
  • World-wide authentication: UL recognized and CE compliant product 

Applications

  • Electric vehicle charging and discharging system (CHAdeMO compliant)
  • Electrical vehicle medium-speed charging infrastructure (CHAdeMO compliant)

Technical Specifications

Parameters Values 
Rated current 80A
Rated voltage 500V
Fuse rated current None
Wire size 22mm2
Cable outer diameter 22mm