JAE AN01 Series Antennas
JAE AN01 Series Antennas offer a near-isotropic radiation pattern and omnidirectional radiation that help in promoting radio coverage without dead spots. The AN01 series high-performance antennas have a compact size and an industry-leading efficiency that supports automated mounting on PCBs. These AN01 series antennas feature design flexibility that minimizes interference from nearby metallic objects and dielectric materials. The AN01 antennas operate from -40°C to +125°C temperature range and have an impedance of 50Ω making them ideal for a wide variety of applications including Bluetooth, car navigation, LTE systems, smart keys, and Wi-Fi.
Features
- Assembly cost reduction
- Automotive-grade and general-purpose versions
- Compact and high performance
- Design flexibility
- Excellent radiation performance
- High efficiency
- Minimal influence from nearby metallic objects and dielectric materials
- Near-isotropic radiation pattern
- Omnidirectional radiation
- RoHS compliant
Applications
- Bluetooth
- Car navigation
- IoT devices
- LTE systems
- RFID devices
- Smart meters
- Wi-Fi
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Radiation efficiency range | >50% to >90% |
| VSWR | <2, <2.5, and <4 |
| Frequency range | 860MHz to 7.125GHz |
| Gain | 1.15dBi to 2.77dBi |
| Operating temperature range | -40°C to +125°C |