JAE has been designing EV charging solutions since 2010, and it has released multiple connectors that meet CHAdeMO and CCS Type-2 standards. The new KW1C and KW02C Series EV Charging connectors have high current ratings and compact, lightweight design. Both KW1C and KW02C connectors comply with the CHAdeMO specification including a double insulation.
JAE KW1C & KW02C CHAdeMO Compliant EV Charging Plugs
Features
- Light, compact plastic body with enough robustness
- User Friendly
- Just plug in w/o any button operation
- One button action for unlocking
- Ergonomic grip design - High Reliability
- Stainless steel used in latch
- High weather resistance in resin part
- Inside parts switch LED are water/dust proof (KW1C)
- Excellent UV-light and weather resistance according to UL746C f1 - Emergency release/removal and recovery are possible
- Alcohol-resistant for antibacterial cleaning
- UL and JCS certifications are now available for KW02C
Applications
EV Charging unit