JST Crimping Hand Tools: PCR-01B, WC-JWPF, YRS-110

JST Crimping Hand Tools: PCR-01B, WC-JWPF, YRS-110
Part Number Information
Part #: Price/Availability:
PCR-01B Browse Inventory
WC-JWPF Browse Inventory
YRS-110 Browse Inventory

PCR-01B is made for crimping our SPH-002T-P0.5S terminal, from the PH JST Family. Applicable wire  is from 0.05 to 0.22mm².  AWG # is 30-24, Insulation O.D. (mm) is 0.9-1.5. 

WC-JWPF crimps our SWP(R)/(T)-001T-P0.25 terminals, from JWPF JST Family. Applicable wire is from 0.13 to 0.33mm². AWG# is 26-22, Insulation O.D. (mm) is 1.4-1.7.

YRS-110 crimps our SXH-001T-P0.6 terminal, from XH JST Family. Applicable wire for is from 0.08 to 0.33mm². AWG# is 28-22, isulation O.D. (mm) is 0.9-1.9.

Features

  • PCR-01B:
        - equipped with a locator which optimizes contact installation and wire insertion.
          It also simplifies the achievement of crimp cycle
        - The Handles reduce crimping effort. The symetric crimp dies and locator can be used
          by right and left-handed users, also compact and light
        - It allows an accurate crimoiung for the professionnal users in search of constant reliability
          and quality
        - Accurate crimping of solderless connections and Lifetime tests exceeding 50 000 cycles

  • WC-JWPF:
        - Is an ergonomically designed, parallel action handtool, designed specifically to crimp
          our loose piece SWP*-001T-P0.25 contact
        - Fitted with a flap locator to ensure the correct positioning of the contact during crimping
          and Ratchet mechanism for crimp confortation
        - Ergonomically designed soft handles, precision ground dies which allows safe operations
        - There are 3 cavities to suit wire sizes: AWG#22, AWG#24 and AWG#26

  • YRS-110:
        - is a parallel action, with ratchet style handtool
        - It is designed to crimp the applicable contact in strip form, while maintaining reliability and
          performance of our semi-automatic tooling
        - There is a Ratchet mechanism for crimp conformation, precision ground dies which allows
          safe operation
        - There is also one crimping section with removable dies

Applications

  • Those crimping hand tools are dedicated to the preseries, small series prototypes
         and maintenance