-
EVZ2 Series Connectors
JST EVZ2 Series Connectors specifications, datasheets, buying information, and inventory available at TTI. -
PCR and WC Hand Crimping Tools
JST PCR and WC Series Hand Crimping Tools product specifications, datasheets, buying information, and inventory available at TTI. -
AIT and AIT II Automotive Connectors
JST AIT and AIT II Series Automotive Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
CPT Automotive Connectors
JST CPT Series Automotive Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
JWPF Automotive Connectors
JST JWPF Series Automotive Connectors product specifications, datasheets, buying information, and inventory available at TTI. -
MWT Automotive Connectors
JST MWT Series Automotive Connectors product specifications, datasheets, and buying information available at TTI. -
PA Series Connectors
JST PA Series Connectors are 2mm pitch disconnectable crimp style connectors and are available in four variations: Standard type, Retainer mountable type, IDC type, and Wire-to-wire type. View product specifications, datasheets, buying information, and inventory available at TTI. -
MWP Connectors
The low insertion force contacts reduce surface finish wear and reduce the effects of stress relaxation. The resilient plastic housing lances secure the contacts in the housings. Since the lances are in the housings rather than on the contacts, they are not affected by handing, and allow the contacts to be lightly inserted without undue force. The inter-housing lock secures the plug to the receptacle, prevents accidental disconnection and is not affected by external forces that might result from the routing of wires. After the contact has been mounted into the housing and the slider has been locked, the wire is then sealed, preventing water ingress. -
JIA Connector: Water and Dust Protection
JIA Connector offers stable and robust connectivity in hostile and challenging automotive environments. Primarily developed for ECU and TCU applications, in line with automotive OEM exacting requirements, this connector typifies JST’s design and innovation excellence. > Water and Dust Protection A Mat seal approach is incorporated to facilitate connector assembly and workability. > TPA (Terminal Position Assurance) Ensures that the terminal is fully seated in the housing. > Mechanical Assistance Lever The lever mechanism is adopted to decrease the insertion force when mating male and female halves. Automotive Connector For Wire-To-Board Connection Sealed RoHS Compliant -
Crimping Hand Tools: PCR-01B, WC-JWPF, YRS-110
PCR-01B is made for crimping our SPH-002T-P0.5S terminal, from the PH JST Family. Applicable wire is from 0.05 to 0.22mm². AWG # is 30-24, Insulation O.D. (mm) is 0.9-1.5. WC-JWPF crimps our SWP(R)/(T)-001T-P0.25 terminals, from JWPF JST Family. Applicable wire is from 0.13 to 0.33mm². AWG# is 26-22, Insulation O.D. (mm) is 1.4-1.7. YRS-110 crimps our SXH-001T-P0.6 terminal, from XH JST Family. Applicable wire for is from 0.08 to 0.33mm². AWG# is 28-22, isulation O.D. (mm) is 0.9-1.9. -
ULH connector: SMT, Low profile & low height
This is a low profile, SMT, WTB connector that achieves the world's smallest class. It conforms the automotive standard; USCAR-2 and LV214 in spite of small and low height. -
PUD Connectors
JST PUD Series Connectors specifications, datasheets, buying information, and inventory are available at TTI.