JST PA Series Connectors

JST PA Series Connectors are 2mm pitch disconnectable crimp style connectors and are available in four variations: Standard type, Retainer mountable type, IDC type, and Wire-to-wire type. These versatile and robust devices feature positive lock, Terminal Position Assurance (TPA), and PCB mounting technology. The PA series connectors offer 3A of current rating and operate from -25°C to +85°C temperature range. These highly reliable connectors were initially developed for TV and audio applications, but are also suitable for use in power, medical, and automotive. 

Features

  • Hand, semi-automatic, and fully automatic assembly devices are available
  • Highly reliable contact design
  • Interchangeability between crimp and IDC socket
  • Meets UL and CSA standards
  • PCB mounting technology
  • RoHS compliant
  • Secure locking device
  • The Secondary Retainer or TPA feature ensures that the crimped contact has been inserted fully into the housing

Applications

  • Audio
  • Automotive
  • Medical
  • Power
  • Sensor and control
  • Telecommunication

Technical Specifications

Parameters Values
Current rating 3A
Minimum initial insulation resistance 1000MΩ
Number of circuits 2 to 16
Operating temperature range -25°C to +85°C
Voltage rating 250V
Withstanding voltage 800VAC