JST PCR and WC Hand Crimping Tools

JST PCR and WC Series Hand Crimping Tools a multi-contact hand crimping tools for specific terminal families. These tools incorporate a removable locator to guide contact installation and wire insertion. The PCR and WC Series Tools feature a length of 190mm, a height of 74mm, and a width of 21mm. These components come with a rating for a lifetime exceeding 50,000 crimping cycles and support wire sizes from 28AWG to 22AWG. Applications include terminating wire-to-wire and wire-to-board contacts in field service and assembly.

Features

  • Accurate and reduced crimping effort
  • Constant reliability and quality
  • Contact placement nest
  • Ergonomic design
  • Flap locator
  • Highly durable
  • Ratchet mechanism
  • Safe operation
  • Soft handles

Applications

  • Chain terminals
  • Crimp contacts
  • Extraction and insertion
  • Loose piece terminals

Technical Specifications

Parameters Values
Dimensions 190mm x 74mm x 21mm
Durability 50,000 cycles
Wire Sizes 28AWG to 22AWG
Weight 280g