JST EVZ2 Series Connectors

JST EVZ2 Series Connectors are wire-to-wire and waterproof panel mount connectors that allow harness connections inside and outside a case by mounting a male connector to the case. The EVZ2 connectors have a 3-piece structure, are available with 10, 27, or 36 circuits, and utilize a double seal structure with surface and shaft seals for strong waterproof properties. These EVZ2 connectors comply with ELV/RoHS2, offers a current rating of 5A DC, and operate within a temperature range of -40°C to +125°C. Typical applications include automotive systems, industrial equipment, and outdoor electronic devices.

Features

  • Available in 10, 27, and 36 circuit variations
  • Case-mounted male connector enables harness connections inside and outside the case
  • Double seal structure with surface and shaft seals for strong waterproofing
  • Features a 3-piece structure
  • Waterproof performance ensured by attaching the male connector to the case body

Applications

  • Agricultural machinery
  • Automotive systems
  • Construction machinery
  • HVAC systems
  • Industrial equipment
  • Lighting systems
  • Marine electronics
  • Outdoor electronic devices
  • Renewable energy systems
  • Telecommunications

Technical Specifications

Parameters Values
Current rating 5A DC
Initial contact resistance 10mΩ max.
Insulation resistance 100MΩ min.
Operating temperature range -40°C to +125°C
Withstanding voltage 1000V AC/minute