JST CPT Automotive Connectors
JST CPT Series Automotive Connectors use a 2.0mm pitch for a compact board-to-wire connection. These connectors feature a design where the male terminal contains the spring structure. The CPT series connectors feature an operating temperature range from -40°C to +100°C and a current rating of 3A. These devices come with a maximum initial contact resistance of 8mΩ and a minimum insulation resistance of 100MΩ. Applications include component and mechanical testing, enabling data logging, supporting engine performance analysis, and assisting in ignition monitoring.
Features
- Available in dual-row and single-row configurations
- Compact design
- Compliant with ELV and RoHS2 standards
- Compatible with specific wire sizes
- Features a compact pitch design
- Includes a terminal position assurance retainer
- Offers surface-mount termination for board mounting
- Provides multiple circuit count options
- Female terminal uses a simple box structure
- Male terminal contains the spring structure
- Utilizes a male-terminal spring contact design
Applications
- Automotive:
- Component and mechanical testing
- Data logging
- Engine performance
- Ignition monitoring
- Telematics
- Ultrasonic inspection
- Vibration analysis
- Component and mechanical testing
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 3A |
| Maximum Initial Contact Resistance | 8mΩ |
| Minimum Insulation Resistance | 100MΩ |
| Number of Circuits | 2 to 24 |
| Operating Temperature Range | -40°C to +100°C |
| Pitch | 2mm |
| Voltage Rating | 50V |
| Withstanding Voltage | 1000VAC |