JST MWT Automotive Connectors

JST MWT Series Automotive Connectors provide a sealed, wire-to-wire connection system for harsh environments. These connectors comply with the ISO 19689 standard for motorcycle onboard diagnostics. The MWT series features an operating temperature range from -40°C to +105°C and a minimum insulation resistance of 100MΩ. These devices come with 6 circuits and a withstand voltage of 1000VAC. Applications include motorcycles, ATVs, and UTVs for applications including emission diagnosis and GPS tracking systems.

Features

  • Compliant with ISO 19689 standard
  • Features a clip structure for mounting
  • Includes a protective cover
  • Incorporates a pre-set retainer
  • Individually sealed connector system
  • Offers selectable installation direction
  • Provides wire-to-wire sealed connections
  • Rated for specific current loads
  • Utilizes a specific pitch terminal system
  • Wire seals and dummy plugs are available

Applications

  • ATVs
  • Emission diagnosis
  • GPS tracking system
  • Motorcycles
  • UTVs

Technical Specifications

Parameters Values
DC Current Rating 7.5A
Minimum Insulation Resistance 100MΩ
Number of Circuits 6
Pitch 3mm x 3mm
Operating Temperature Range -40°C to +105°C
Withstanding Voltage 1000VAC