JST ULH connector: SMT, Low profile & low height

This is a low profile, SMT, WTB connector that achieves the world's smallest class. It conforms the automotive standard; USCAR-2 and LV214 in spite of small and low height. It is suitable for small space and high temperature environment.

- Low height & short mating length despite crimped specification ( Height: 3.5mm / Mating length: 14.1mm)
- Space saving design
- Maintains electrical & mechanical properties even at temperatures up to +125°C
- UL94 V-0
- Halogen-free

Features

  • Low profile & SMT connector: efficient
  • N° of circuits: 2, 4, 6, 8, 10
  • Current rating: 5A AC,DC
  • Operating voltage: 100V AC,DC
  • Temperature range: -40°C to +125°C
  • Applicable wire: AWG#22
  • Frame resistance: V-0
  • Contact resistance: initial 10mΩ max
  • Insulation resistance: 100MΩ min
  • Withstanding voltage: no dielectric breakdown
  • Vibration resistance: After endurance 15mΩ max
  • Heat resistance: after endurance 15mΩ max
  • Locking force: 110N min
  • Halogen-free

Applications

  • Servo drives
  • Lighting

Resources