JIA Connector offers stable and robust connectivity in hostile and challenging automotive environments. Primarily developed for ECU and TCU applications, in line with automotive OEM exacting requirements, this connector typifies JST’s design and innovation excellence.
- Water and Dust Protection
A Mat seal approach is incorporated to facilitate connector assembly and workability.
- TPA (Terminal Position Assurance)
Ensures that the terminal is fully seated in the housing.
- Mechanical Assistance Lever
The lever mechanism is adopted to decrease the insertion force when mating male and female halves.
Automotive Connector
For Wire-To-Board Connection
Sealed
RoHS Compliant