JST PUD series connector provides a 2.0mm pitch, double-row, wire-to-board connection. These connectors utilize a secure lock mechanism and a polarizing key for board mounting. The PUD series features a current rating of 3A and a voltage rating of 250V. These devices come with an operating temperature range from -25°C to +85°C and a maximum initial contact resistance of 10mΩ. Applications include consumer electronics, industrial control systems, office automation equipment, power supplies, and telecommunications devices.
JST PUD Connectors
Features
- Available in DIP and SMT header types
- Compliant with specific industry standards
- Features a double-row contact configuration
- Includes a polarizing key for correct board mounting
- Incorporates a secure lock mechanism
- Offers top-entry and side-entry configurations
- Provides a specific pitch for compact design
- Supports a specific wire range
- Utilizes a crimp-style termination
Applications
- Consumer electronics
- Industrial control systems
- Office automation equipment
- Power supplies
- Telecommunications devices