JST JWPF Automotive Connectors

JST JWPF Series Automotive Connectors provides a 2.0mm pitch, disconnectable, wire-to-wire connector system with a waterproof rating. These connectors use a double-spring contact construction and integrated sealing components. The JWPF series connectors feature an operating temperature range from -55°C to +85°C and a minimum insulation resistance of 1000MΩ. These devices come with a voltage rating of 100V and withstand voltage of 1000VAC. Applications include automotive systems, domestic appliances, vending machines, power supplies, and air conditioning units.

Features

  • Available in multiple circuit configurations
  • Compliant with RoHS standards
  • Contains a seal ring
  • Features a double-spring contact construction
  • Includes a solid rubber seal
  • Incorporates housing-to-terminal locks
  • Incorporates an inner-housing lock
  • Offers hand, semi-automatic, and fully automatic assembly
  • Provides a specific ingress protection rating
  • Recognized to a specific UL standard
  • TUV certified to a specific standard
  • Uses a disconnectable crimp style
  • Utilizes a specific pitch for connections

Applications

  • Air conditioning systems
  • Automotive electronics
  • Domestic appliances
  • Industrial equipment
  • Power supply systems
  • Vending machines

Technical Specifications

Parameters Values
Current Rating 3A
Maximum Initial Contact Resistance 10mΩ
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -55°C to +85°C
Pitch 2mm
Voltage Rating 100V
Withstanding Voltage 1000VAC