JST AIT and AIT II Automotive Connectors

JST AIT and AIT II Series Automotive Connectors are 0.64mm pitch unsealed automotive connectors. These connectors comply with standard USCAR footprints and performance standards. The AIT and AIT II series features a current rating of 5A and a voltage rating of 14V. These devices come with an operating temperature range from -40°C to +105°C and a maximum initial contact resistance of 15mΩ. Applications include car cockpits, climate control modules, clock springs, electric vehicles, and microphones.

Features

  • Available in different housing colors and keying options
  • Available in dual row and single row housing configurations
  • Compliant with RoHS standards
  • Compliant with standard USCAR footprints
  • Compatible with a range of wire sizes
  • Delivers high reliability
  • Exhibits low engagement force
  • Features multiple connector types
  • Incorporates Terminal Position Assurance
  • Offers variations in PCB mounting styles
  • Provides multiple circuit count options
  • Rated for automotive temperature ranges
  • Uses a specific pitch terminal system
  • Utilizes various plating finishes on terminals

Applications

  • Car cockpit
  • Climate control modules
  • Clock spring
  • Electrical vehicle
  • Microphones
  • Multimedia modules
  • Power inverters
  • Rear view mirrors
  • Speakers
  • Transmission

Technical Specifications

Parameters Values
Maximum Current Rating 5A
Maximum Initial Contact Resistance 15mΩ
Minimum Insulation Resistance 100MΩ
Operating Temperature Range -40°C to +105°C
Voltage Rating 14V