KPDA-3020 series is a Right Angle Dome Lens SMD-LED with dimensions of 3,0 mm x 2,0 mm and 2,8 mm thickness. This series has narrow viewing angle of 10°. The luminous intensity is from 400 mcd for 570 nm standard green up to 3.000 mcd for 601 nm orange. KPDA-3020 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint.
Kingbright 3,0 x 2,0 mm Right Angle Dome Lens SMD-LED
Features
- Dimensions = 3,0 mm x 2,0 mm x 2,8 mm
- Low power consumption
- Tinned pads for improved solderability
- Package: 2000 pcs / reel
- Moisture sensitivity level 3
- RoHS compliant
Applications
- Backlight
- Status Indicator
- Home and smart appliance
- Wearable and portable devices
- Healthcare applications