-
KPTF Series Surface Mount LED
Kingbright KPTF Series Surface Mount LED comes with dimensions of 1.6mm x 1.6mm, 0.7mm thickness, and features a moisture sensitivity level of 3. Now available at TTI. Browse inventory, view datasheets, and more. -
KPBA-2006 Series SMD-LEDs
Kingbright KPBA-2006 Series SMD-LEDs offer low power consumption. View product specifications, datasheets, buying information, and inventory available at TTI. -
KPGB-0607 Series SMD LEDs
Kingbright KPGB-0607 Series SMD LEDs come with dimensions of 0.65mm x 0.65mm SMD LEDs, 0.25mm thickness, and feature a moisture sensitivity level of 3. KPGB-0607 SMD LEDs specifications, datasheets, buying information, and inventory are available at TTI. -
KPB-2012SURKCGKC Bi-Color SMD LED
Kingbright KPB-2012SURKCGKC Bi-Color SMD LED is available in red and green colors and comes in a small package size of 2mm x 1.25mm x 1.1mm. KPB-2012SURKCGKC Bi-Color SMD LED product specifications, datasheets, buying information, and inventory are available at TTI. -
KPG-0603 Series SMD-LEDs
Kingbright KPG-0603 Series SMD-LEDs offer a small SMD-LED package. Browse product specifications, datasheets, buying information, and inventory available at TTI. -
KPG-1005 Series SMD-LEDs
Kingbright KPG-1005 Series SMD-LEDs are super-flat and come in small 0402 packages with a thickness of 0.2mm. KPG-1005 SMD-LEDs product specifications, datasheets, buying information, and inventory are available at TTI. -
Low Current SMD-LED in 0805 Package
Kingbright offers new 2mA Low-current LEDs in 0805 package with limited voltage. The 00805 package has thickness of 0,75 mm. -
Low-Current SMD-LED in 0402 Package
Kingbright offers 2mA Low-current LEDs in 0402 package with limited voltage. Product specifications, datasheets, buying information and inventory available at TTI. -
Low-Current Bi-Colour SMD-LED KPHBM-2012LVSURKZGKC
Kingbright KPHBM-2012LVSURKZGKC is a Red/Green bi-polar SMD-LED in 0805 package for 2mA Low current operation. -
Super-Flat Right Angle SMD-LED KPGA-1602 series
Kingbright KPGA-1602 series is a 1,6 x 0,9 x 0,2 mm Right Angle SMD-LED with thickness of 0,2 mm only. This series has wide viewing angle of 150° and luminous intensity up to typ. 120 mcd @ IF 20 mA. KPGA-1602 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication. -
Super-Flat SMD-LED KPG1-1608 Series
Kingbright KPG1-1608 series is a SMD-LED in 0603 package with height of 0,20 mm only. This series has wide viewing angle of 120° and luminous intensity up to typ. 100 mcd @ IF 20 mA. KPG1-1608 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication. -
Red/Green Bi-Colour SMD-LED KAA-3528LSURKCGKCT-09
Kingbright's KAA-3528LSURKCGKCT is a two colour SMD-LED with reverse gullwing for reverse mount. The LED has a 630 nm red chip and a 570 nm green chip. Both chips can be controlled separately. LED is mounted top down and emits through the PCB. This SMD-LED has dimensions of 3,2, mm x 2,8 mm and 1,9 mm thickness. The viewing angle is 120°. KAA-3528LSURKCGKCT has a red AlGaInP chip with typ. 8 mcd @ 2mA and a green AlGaInP chip with typ. 4 mcd @ 2 mA. The product has MSL 3 and is RoHS complaint. -
Low Current SMD-LED in 0603 Package
Kingbright offers new 2mA Low-current LEDs in 0603 package with limited voltage. The 0603 package has thickness of 0,75 mm. The following part numbers are available: KPT-1608LVSECK-J3-PRV (= 625 nm hyper red), KPT-1608LVSECK-J4-PRV (= 605 nm orange), KPT-1608LVSYCK-J3-PRV (= 590 nm yellow), KPT-1608LVZGCK (= 525 nm green) and KPT-1608LVVBC-D (= 470 nm blue). These parts have high brightness, low power consumption and a wide viewing angle. The parts have Moisture Sensitivity Level 3 and they are RoHS complaint. -
Right Angle SMD-LED 3,0 mm x 2,5 mm x 1,0 mm
Kingbright KPPA-3010 series is a Right Angle SMD-LED with dimensions of 3,0 mm x 2,5 mm x 1,0 mm. This series has viewing angle of 30°. The luminous intensity is from 150 mcd for standard green up to 450 mcd for yellow. KPPA-3010 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. -
3,0 x 2,0 mm Right Angle Dome Lens SMD-LED
Kingbright KPDA-3020 series is a Right Angle Dome Lens SMD-LED with dimensions of 3,0 mm x 2,0 mm and 2,8 mm thickness. This series has narrow viewing angle of 10°. The luminous intensity is from 400 mcd for 570 nm standard green up to 3.000 mcd for 601 nm orange. KPDA-3020 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. -
KA-4040 Series Right-Angle SMD LEDs
Kingbright's KA-4040 Series 4.0 x 4.0 mm Right Angle SMD LED Lamps are designed with an industry-standard PLCC2 package. View product specifications, datasheets, buying information, and inventory available at TTI. -
Right Angle SMD-LED KPDA-1806 Series
Kingbright KPDA-1806 series is a Right Angle SMD-LED with dimensions of 1,8 mm x 1,5 mm and thickness of 0,6 mm. This series has a viewing angle of 25°. The luminous intensity is from typ. 320 mcd for 465 nm blue up to 3.200 mcd for 525 nm true-green. KPDA-1806 series has a water-clear lens and is available in the colour red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. the product has MSL 3 and is RoHS complaint. -
Dome Lens SMD-LED KPTD-2012 Series
Kingbright KPTD-2012 series is a Dome Lens SMD-LED in 0805 package. This series has viewing angle of 30° for true-green and blue colours and 40° for all others colours. The luminous intensity is from 350 mcd for standard green up to 2.500 mcd for true-green. KPTD-2012 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. -
Dome Lens SMD-LED KPHD-1608 Series
Kingbright KPHD-1608 series is a Dome Lens SMD-LED in 0603 package. This series has wide viewing angle of 90° for true-green and blue colours and 120° for all others colours. The luminous intensity is from 80 mcd for standard green up to 940 mcd for true-green. KPHD-1608 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. -
UV LEDs with Ceramic Substrate
Kingbright offers 2 new UV LED series with Ceramic Substrate: KTS-2012 series, an UV LED in 0805 package with dimensions of 2,0 mm x 1,25 mm x 0,75 mm and KTDS-3534 series, a High Power UV-A LED in 3,45 mm x 3,45 mm x 2,0 mm Dome lens package. Both UV LED series have Moisture sensitivity level 1 and are RoHS compliant.