Kingbright KPG-1005 Series SMD-LEDs

Kingbright KPG-1005 Series SMD-LEDs are super-flat and come in small 0402 packages with a thickness of 0.2mm. The KPG-1005 SMD-LEDs are available in red (624nm), orange (605nm), green (571nm), yellow (589nm), and blue (467nm). These KPG-1005 SMD-LEDs include a wide viewing angle of 120° and feature an operating temperature range from -40°C to +85°C. Kingbright KPG-1005 SMD-LEDs are ideally used in membrane keyboards, status indicators, flat backlights, and healthcare applications.

Features

  • 120° wide viewing angle
  • Compatible with automatic placement equipment
  • Ideal for backlight and indicator
  • Low power consumption
  • RoHS compliant

Applications

  • Flat backlights
  • Healthcare applications
  • Home and smart appliance
  • Membrane keyboards
  • Status indicator
  • Wearable and portable devices

Technical Specifications

Parameters Values
Dimensions 1mm x 0.5mm x 0.2mm
Moisture sensitivity level 3
Operating temperature range -40°C to +85°C
Packaging 2000pcs/reel
Reverse voltage 5V

KPG-1005 Series SMD-LEDs Package Dimensions

Kingbright KPG-1005 Series SMD-LEDs Package Dimensions Dimensions in mm