KPPA-3010 series is a Right Angle SMD-LED with dimensions of 3,0 mm x 2,5 mm x 1,0 mm. This series has viewing angle of 30°. The luminous intensity is from 150 mcd for standard green up to 450 mcd for yellow. KPPA-3010 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint.
Kingbright Right Angle SMD-LED 3,0 mm x 2,5 mm x 1,0 mm
Features
- Dimensions = 3,0 mm x 2,5 mm x 1,0 mm
- Low power consumption
- Tinned pads for improved solderability
- Package: 2000 pcs / reel
- Moisture sensitivity level 3
- RoHS compliant
Applications
- Backlight
- Status Indicator
- Home and smart appliance
- Wearable and portable devices
- Healthcare applications