Kingbright KA-4040 Series Right-Angle SMD LEDs

Kingbright's KA-4040 Series 4.0 x 4.0 mm Right Angle SMD LED Lamps are designed with an industry-standard PLCC2 package. The KA-4040 series are re-engineered with side-emitting (right angle) LEDs and feature a taller height profile with improved performance of up to 3x higher intensity output compared to standard chip-type side-emitting SMD LEDs. This package fits perfectly into any light guide, backlighting, industrial and network applications. KA-4040 series is available in both visible and invisible spectrums, with single color and bi-color options driven at 20mA.

Features

  • Compact Right-Angle PLCC2 package
  • 4.0 x 3.6 x 4.0 mm (LxWxH)
  • Compatible with automatic placement equipments
  • Moisture sensitive level: 3
  • Halogen-free
  • RoHS complaint

Applications

  • Backlighting
  • Status indicator
  • Network card devices
  • Industrial & smart meter applications
  • Enterprise solutions & telecommunications
  • Home & smart appliances
  • Healthcare applications