KPG1-1608 series is a SMD-LED in 0603 package with height of 0,20 mm only. This series has wide viewing angle of 120° and luminous intensity up to typ. 100 mcd @ IF 20 mA. KPG1-1608 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication.
Kingbright Super-Flat SMD-LED KPG1-1608 Series
Features
- Dimensions = 1,6 mm x 0,8 mm x 0,2 mm
- Low poer consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 4000 pcs / reel
- Moisture sensitivity level 3
- RoHS compliant
Applications
- Backlight
- Status Indicator
- Home and smart appliance
- Wearable and portable devices
- Healthcare applications