Kingbright Low-Current Bi-Colour SMD-LED KPHBM-2012LVSURKZGKC

KPHBM-2012LVSURKZGKC is a Red/Green bi-colour SMD-LED in 0805 package for 2mA Low current operation. The SMD-LED has dimensions of 2,0 mm x 1,25 mm and 0,45 mm thickness.  Viewing angle is 120°. The two LED chips can be controlled separately. KPHBM-2012LVSURKZGKC has a 630nm red AlGaInP chip with typ. 30 mcd and a 525nm true-green InGaN chip with typ. 90 mcd. The product has MSL 3 and is RoHS complaint. 

Features

  • Small dimensions = 2,0 mm x 1,25 mm x 0,45 mm
  • Two LED chips can be controlled separately
  • Luminous intensity selected at IF 2 mA
  • Limited voltage
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 2.000 pcs per reel
  • Moisture Sensitivity Level 3
  • RoHS complaint

Applications

  • Backlight
  • Status Indicator
  • Home and Smart Appliances
  • Wearable and Portable Devices
  • Healthcare Applications