Kingbright KPTF Series Surface Mount LED
Kingbright KPTF Series Surface Mount LED comes with dimensions of 1.6mm x 1.6mm, 0.7mm thickness, and features a moisture sensitivity level of 3. RoHS-compliant KPTF LED utilizes less power and is available in three different emitting colors red, blue, and green. The KPTF-1616RGBC-11 LED offers an operating temperature range from -40°C to +85°C and a viewing angle of 130°. Typical applications include backlight, healthcare, home, smart appliances, status indicators, wearable and portable devices.
Features
- Compact size
- Designed for convenient handling
- Halogen-free and RoHS-compliant
- Less power consumption
- Versatile color output
Applications
- Backlight
- Healthcare applications
- Home and smart appliances
- Status indicator
- Wearable and portable devices
Technical specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | -40°C to +85°C | |
| Reverse voltage | 5V | |
| Viewing angle | 130° | |
| Capacitance | Hyper Red | 25pF |
| Green | 45pF | |
| Blue | 100pF | |
| Moisture sensitivity level | 3 | |