Kingbright offers 2 new UV LED series with Ceramic Substrate: KTS-2012 series, an UV LED in 0805 package with dimensions of 2,0 mm x 1,25 mm x 0,75 mm and KTDS-3534 series, a High Power UV-A LED in 3,45 mm x 3,45 mm x 2,0 mm Dome lens package. Both UV LED series have Moisture sensitivity level 1 and are RoHS compliant.
Kingbright UV LEDs with Ceramic Substrate
Features
- Dimensions = 2,0 x 1,25 x 0,75 mm (KTS-2012 series) and 3,54 x 3,54 x 2,0 mm (KTDS-3534 series)
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Package: 2000 pcs / reel for KTS-2012 series and 1000 pcs / reel for KTDS-3534 series
- Moisture sensitivity level 1
- RoHS compliant
Applications
- Photocatalytic Purification
- Blod detection
- Counterfeid money detection
- UV curing in nail salon, dental and poster printing applications
- UV Sensor Light