Kingbright Dome Lens SMD-LED KPHD-1608 Series

KPHD-1608 series is a Dome Lens SMD-LED in 0603 package. This series has wide viewing angle of 90° for true-green and blue colours and 120° for all others colours. The luminous intensity is from 80 mcd for standard green up to 940 mcd for true-green. KPHD-1608 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. 

Features

  • Dimensions = 1,6 mm x 0,8 mm x 0,65 mm
  • Low power consumption
  • Wide viewing angle
  • Package: 4000 pcs / reel
  • Moisture sensitivity level 3
  • RoHS compliant

Applications

  • Backlight
  • Status Indicator
  • Home and smart appliance
  • Wearable and portable devices
  • Healthcare applications