Kingbright offers 2mA Low-current LEDs in 0402 package with limited voltage. The 0402 package has thickness of 0,5 mm. The following part numbers are available: KPHHS-1005LVCGCK (= 570nm green), KPHHS-1005LVQBC-D (= 465nm blue), KPHHS-1005LVSECK-J3-PRV (= 625 nm hyper red), KPHHS-1005LVSYCK-J3-PRV (= 590 nm yellow) and KPHHS-1005LVZGCK (= 525 nm green). These SMD-LEDs have high brightness, low power consumption and a wide viewing angle of 120°. The parts have Moisture Sensitivity Level 3 and they are RoHS complaint.
Kingbright Low-Current SMD-LED in 0402 Package
Features
- Dimenion: 1,0 mm x 0,5 mm x 0,5 mm thickness
- 2mA Low-current
- Limited voltage
- Ideal for backlight and indicator
- Package: 2.000 pcs / reel
- Moisture sensitivity level: 3
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications