Kingbright KPG-0603 Series SMD-LEDs
Kingbright KPG-0603 Series SMD-LEDs offer the smallest SMD-LED package measuring 0.65mm x 0.35mm with a thickness of 0.2mm (0201 packages). The KPG-0603 SMD-LEDs are available in the colors red, orange, 624nm red-orange, yellow-green, pure-green, yellow, and blue. These KPG-0603 SMD-LEDs provide exceptional brightness with viewing angles of 135° and 145°. Kingbright KPG-0603 SMD-LEDs feature an operating temperature range from -40°C to +85°C. Ideally, KPG-0603 SMD-LEDs are used in portable electronic devices, wearable computers, digital cameras and camcorders, keyboards, speakers, and headphones.
Features
- 135° and 145° viewing angles
- Compatible with automatic placement equipment
- Low power consumption
- RoHS compliant
Applications
- Digital cameras and camcorders
- Headphones
- Hearing aids
- Keyboards
- Medical devices
- Microphones
- Mobile phones
- Portable electronic devices
- Speakers
- Wearable computer
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 0.65mm x 0.35mm x 0.2mm |
| Moisture sensitivity level | 2 |
| Operating temperature range | -40°C to +85°C |
| Packaging | 4000pcs/reel |
| Reverse voltage | 5V |
KPG-0603 Series SMD-LEDs Package Dimensions
Dimensions in mm