Kingbright KPB-2012SURKCGKC Bi-Color SMD LED

Kingbright KPB-2012SURKCGKC Bi-Color SMD LED is available in red and green colors and comes in a small package size of 2mm x 1.25mm x 1.1mm. The red LED offers a luminous intensity of 200mcd at IF 20mA, while the green LED offers a luminous intensity of 55mcd at IF 20mA. This bi-color SMD LED includes a colorless clear lens with a viewing angle of 150° and consumes less power. The KPB-2012SURKCGKC SMD LED features an operating temperature range from -40°C to +85°C. Typically, KPB-2012SURKCGKC bi-color SMD LED is used in status indicators, backlights, home and smart appliances, and healthcare applications.

Features

  • 150° wide viewing angle
  • Bi-color
  • Low power consumption
  • RoHS compliant

Applications

  • Backlight
  • Healthcare applications
  • Home and smart appliances
  • Status indicators
  • Wearable and portable devices

Technical Specifications

Parameters Values
DC forward current 30mA
Dimensions 2mm x 1.25mm x 1.1mm
Luminous intensity Red LED 200mcd at IF 20mA
Green LED 55mcd at IF 20mA
Moisture sensitivity level 3
Operating temperature range -40°C to +85°C
Package 2000pcs/reel
Power dissipation 75mW

KPB-2012SURKCGKC Bi-Color SMD LED Package Dimensions

Kingbright KPB-2012SURKCGKC Bi-Color SMD LED Package Dimensions Dimensions in mm