KPDA-1806 series is a Right Angle SMD-LED with dimensions of 1,8 mm x 1,5 mm and tickness of 0,6 mm. This series has a viewing angle of 25°. The luminous intensity is from typ. 320 mcd for 465 nm blue up to 3.200 mcd for 525 nm true-green. KPDA-1806 series has a water-clear lens and is available in the colour red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. the product has MSL 3 and is RoHS complaint.
Kingbright Right Angle SMD-LED KPDA-1806 Series
Features
- Side view SMD-LED
- Dimensions = 1,8 mm x 1,5 mm x 0,6 mm thickness
- Narrow viewing angle of 25°
- Low power consumption
- Tinned pads for improved solderability
- Moisture sensitivity level 3
- RoHS complaint
Applications
- Backlight
- Status Indicator
- Home and smart appliance
- Wearable and portable devices
- Healthcare applications