Kingbright KPGB-0607 Series SMD LEDs
Kingbright KPGB-0607 Series SMD LEDs come with dimensions of 0.65mm x 0.65mm SMD-LEDs, 0.25mm thickness, and feature a moisture sensitivity level of 3. The KPGB-0607 SMD LEDs support low power consumption and are RoHS compliant. These KPGB-0607 SMD-LEDs operate at temperatures ranging from -40°C to +85°C and offer power dissipation of 35mW. KPGB-0607 SMD LEDs include two different emitting colors blue and green, these blue and green source color devices are made with InGaN on sapphire substrate LEDs. Typical applications include backlight, healthcare, home, smart appliances, status indicators, wearable and portable devices.
Features
- Available in 0.65mm x 0.65mm SMD LEDs, 0.25mm thickness
- Halogen-free
- Moisture sensitivity level is 3
- Offer low power consumption
- RoHS compliant
Applications
- Backlight
- Healthcare
- Home and smart appliances
- Status indicator
- Wearable and portable devices
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Power dissipation | 35mW |
| Reverse voltage | 5V |
| DC forward current | 10mA |
| Junction temperature | 115°C |