Kingbright KPBA-2006 Series SMD-LEDs

Kingbright KPBA-2006 Series SMD-LEDs offer low power consumption, and a broad viewing angle, making them perfect for backlighting and indicator applications. These chip LEDs with dual colors and a side-looking design, feature a slim 0.6 mm thickness adhering to EIA STD packaging standards, ensuring consistency and reliability. The KPBA-2006 LEDs can operate within the temperature range from -40°C to +85°C with a Water Clear lens type. These KPBA LEDs are ideal for various applications such as backlighting, status indicators, home and smart appliances, wearable and portable devices, as well as healthcare applications.

Features

  • Boasting a slender profile of 0.6mm, this chip LED features a side-looking design with dual colors
  • Conforming to EIA STD packaging standards ensures consistent and reliable performance
  • Conveniently packaged in reels containing 2000 pieces
  • Enhanced solderability is achieved through tinned pads
  • Exhibiting low power consumption, it is well-suited for various applications, including backlighting and indicators
  • Moisture sensitivity level is rated at 3 for added durability
  • This LED is halogen-free and fully compliant with RoHS standards
  • With a wide viewing angle, it caters to diverse visual requirements

Applications

  • Backlight
  • Healthcare applications
  • Home and smart appliances
  • Status indicator
  • Wearable and portable devices

Technical Specifications

Parameters Emitting Color Lens Type Iv (mcd) @ 20mA Viewing Angle Resources (PDF)
Part Numbers
KPBA-2006SYKCGKC Super Bright Yellow (AlGaInP)  Water Clear 40 to 100 140° Datasheet
Green (AlGaInP) 8 to 40
KPBA-2006SURKCGKC Hyper Red (AlGaInP) Water Clear 60 to 240 140°  Datasheet
Green (AlGaInP)  8 to 40
KPBA-2006SURKSYKC  Hyper Red (AlGaInP) Water Clear  60 to 240 140°  Datasheet
Super Bright Yellow (AlGaInP) 40 to 100
KPBA-2006SURKVBA1C  Hyper Red (AlGaInP) Water Clear 60 to 240 140°  Datasheet
Blue (InGaN)  20 to 90
KPBA-2006SURKZGKC Hyper Red (AlGaInP) Water Clear  60 to 240 140°  Datasheet
Green (InGaN) 100 to 450