Kingbright Super-Flat Right Angle SMD-LED KPGA-1602 series

Kingbright Super-flat Right Angle SMD-LED
Part Number Information
Part #: Price/Availability:
KPGA-1602 Browse Inventory

KPGA-1602 series is a 1,6 x 0,9 x 0,2 mm Right Angle SMD-LED with thickness of 0,2 mm only. This series has wide viewing angle of 150° and luminous intensity up to typ. 120 mcd @ IF 20 mA. KPGA-1602 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication. 

Features

  • Dimensions = 1,6  x 0,9 x 0,2 mm, thickness 0,2 mm
  • Low power consumption
  • Wide viewing angle of 150°
  • Compatible with automatic placement equipment
  • Package: 4000 pcs / reel
  • Moisture sensitivity level 3
  • RoHS compliant

Applications

  • Backlight
  • Status Indicator
  • Home and smart appliance
  • Wearable and portable devices
  • Healthcare applications