Kingbright Low Current SMD-LED in 0805 Package

Kingbright offers new 2mA Low-current LEDs in 0805 package with limited voltage. The 00805 package has thickness of 0,75 mm.

The following part numbers are available: KPT-2012LVSECK-J3-PRV (= 625 nm hyper red), KPT-2012LVSECK-J4-PRV (= 605 nm orange), KPT-2012LVSYCK-J3-PRV (= 590 nm yellow), KPT-2012LVZGCK (= 525 nm green) and KPT-2012LVVBC-D (= 470 nm blue). These parts have high brightness, low power consumption and a wide viewing angle. The parts have Moisture Sensitivity Level 3 and they are RoHS complaint. 

Features

  • Dimensions = 2.0 x 1.25 mm, 0.75 mm thickness
  • Luminous intensity selected at IF 2 mA
  • Limited voltage
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 2.000 pcs per reel
  • Moisture Sensitivity Level 3
  • RoHS complaint

Applications

  • Backlight
  • Status Indicator
  • Home and Smart Appliances
  • Wearable and Portable Devices
  • Healthcare Applications