Kingbright Dome Lens SMD-LED KPTD-2012 Series

KPTD-2012 series is a Dome Lens SMD-LED in 0805 package. This series has viewing angle of 30° for true-green and blue colours and 40° for all others colours. The luminous intensity is from 350 mcd for standard green up to 2.500 mcd for true-green. KPTD-2012 series is available in the colours red, orange, 570 nm standard green, 525 nm true-green, yellow and blue. The product has MSL 3 and is RoHS complaint. 

Features

  • Dimensions = 2,0 mm x 1,25 mm x 1,05 mm
  • Low power consumption
  • Package: 3000 pcs / reel
  • Moisture sensitivity level 3
  • RoHS compliant

Applications

  • Backlight
  • Status Indicator
  • Home and smart appliance
  • Wearable and portable devices
  • Healthcare applications