Kingbright's KAA-3528LSURKCGKCT-09 is a two colour SMD-LED with reverse gullwing for reverse mount. The LED has a 630 nm red chip and a 570 nm green chip. Both chips can be controlled separately. LED is mounted top down and emits through the PCB. This SMD-LED has dimensions of 3,2, mm x 2,8 mm and 1,9 mm thickness. The viewing angle is 120°. KAA-3528LSURKCGKCT-09 has a red AlGaInP chip with typ. 8 mcd @ 2mA and a green AlGaInP chip with typ. 4 mcd @ 2 mA. The product has MSL 3 and is RoHS complaint.
Kingbright Red/Green Bi-Colour SMD-LED KAA-3528LSURKCGKCT-09
Features
- Dimensions: 3,2 mm x 2,8 mm x 1,9 mm thickness
- Bi-colour red & green, AlGaInP technology
- 2 chips can be controlled separately
- 2mA low current operation
- Reverse gullwing for reverse mount
- Viewing angle of 120°
- Package: 2000 pcs per reel
- Moisture sensitivity level 3
- Suitable for all SMT assembly methods
- Halogen-free
- RoHS complaint
Applications
- Optical indicators
- Status indicators
- Backlight
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications