-
Hiteca Multilayer Ceramic Capacitors
Knowles Capacitors Hiteca Multilayer Ceramic Capacitors feature a unique dielectric system that offers improved capacitance stability and lower parasitic losses under common operating conditions. Now available at TTI. Browse inventory, view datasheets, and more. -
JZ Series Ceramic Chip Trimmer Capacitors
Knowles Capacitors JZ Series Ceramic Chip Trimmer Capacitors provide leading stability over time with low capacitance drift. Now available at TTI. Browse inventory, view datasheets, and more. -
SFKK Series Panel Mount EMI Filters
Knowles Syfer SFKK Series Panel Mount EMI Filters provide a compact solution with an M3.5 thread and a 4.4mm round body. View product specifications, datasheets, buying information, and inventory available at TTI. -
Enhanced Safety Certified Surface Mount MLCC
Knowles Precision Devices safety-certified MLCC's have a high capacitance range from 4.7pF to 56nF, voltage rating up to 305Vrms and meet class Y2/X1, X1 and X2 requirements. View product specifications, datasheets, buying information, and inventory available at TTI. -
High Performance AEC-Q200 Qualified Components
FlexiCap polymer termination with it’s fibrous structure reduces the mechanical stress being exerted onto the ceramic section of the capacitor by approximately 50%. -
Syfer AEC-Q200 MLCCs and EMI filters
Knowles Capacitors Syfer AEC-Q200 MLCCs and EMI filters are high reliability components for critical automotive environments.