Knowles Capacitors JZ Series Ceramic Chip Trimmer Capacitors

Knowles Capacitors JZ Series Ceramic Chip Trimmer Capacitors provide leading stability over time with low capacitance drift. The JZ series ceramic chip trimmer capacitors have very low magnetic material content and deliver uncompromising stability. These JZ trimmer capacitors operate at a temperature range from -40°C to +85°C and have a capacitance range from 1.5pF to 8pF. Typically these capacitors are used in various applications, including cellular technology, medical devices, MRI, and RFID.

Features

  • Low capacitance drift
  • Most stable trimmer over time
  • Proven performer that delivers uncompromising stability 
  • RoHS compliant
  • Very low magnetic material content

Applications

  • Cellular technology
  • Medical devices
  • MRI
  • RFID
  • Timing

Technical Specifications

Parameters  Values
Minimum capacitance range 1.5pF to 8pF
Temperature coefficient of resistance 0 ± 200PPM/°C, 0 ± 300PPM/°C, 0 ± 500PPM/°C, and -1500 ± 1000PPM/°C
Q minimum at 1MHz 200 and 500
Operating temperature range -40°C to +85°C