RCB-1600 series is a single output 1600W AC/DC charger with 1U low profile(41mm). It is an intelligent charger with embedded charging curves which are programmable, Users are also able to adjust the charging voltage and current via the built-in potentiometer, output programmable functions, PMBus or CANBus to charge different types of batteries, such as lead-acid batteries and li-ion batteries. Various protection mechanisms as well as the temperature compensation function are provided to assure the normal and safe operations. The rack-mountable attribute allows RCB-1600 to perfectly suit the charging, backup or constant current source applications exploiting the rack architecture or central management.
MEAN WELL 1600W Rack Mountable Front End Battery Charger
Features
- Charger for lead-acid batteries(Gel, flooded and AGM) and Li-ion batteries(lithium iron and lithium manganese)
- Built-in default 3 stage charging curves and programmable curve
- Built-in I²C interface, PMBus protocol(Optional CANBus protocol)
- Output voltage and current programmable
- Universal AC input/ Full range(Withstand 300VAC surge input for 5 seconds)
- Built-in active PFC function
- Forced air cooling by built-in DC fan
- Built-in OR-ing FET, support hot swap(hot plug)
- Active current sharing up to 8000W for one 19” rack shelf
- Protections: Battery under voltage/ Battery no connection/ Short circuit/ Over voltage/Over temperature
- Optional conformal coating
- 5 years warranty
Applications
- Large scale DC UPS or emergency backup system
- Marine battery charger module
- Electric scooter or vehicle charger station
- Wastewater treatment system
- Ellectrolysis system