IRM is a miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows universal input voltage range of 85~ 305VAC. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. PCB mounting style model(Blank) meet the anti-vibration demand up to 2G and screw terminal style model (ST) meet the anti-vibration demand up to 5G; moreover, With the high efficiency up to 91% and the extremely low no-load power consumption below 0.15W, IRM series fulfills the worldwide regulation for the low power consumption requirement for electronics.
MEAN WELL AC-DC power supplies for industrial application
Features
- 1W-90W Standard Models
- PCB,chassis or screw terminal mounting version
- Universal input 85~305VAC
- No load power consumption<0.15W
- EMI Class B without additional components
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation ClassII
- Over voltage category III (>30W)
- 3 years warranty
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic device
Resources
Datasheet IRM-01 Series (English)
Datasheet IRM-15 Series (English)
Datasheet IRM-90 Series (English)