MEAN WELL has developed various Din Rail power supplies suitable for EV charging applications. Amongst all the series, MEAN WELL MDR/HDR/TDR series are the ones highly recommended for EV charging. They can be installed on TS-35/7.5 or TS-35/15 mounting rails, depending on your requirements. MEAN WELL Din rail series are highly performant, reliable and compact. All series adopts the full range AC input from 85VAC up to 550VAC and are conformed to international regulations. Highly efficient (Efficiency of up to 94.5%), they can operate at an ambient temperature between -30 up to 70 °C. MEAN WELL MDR/HDR/TDR series are the perfect solution for AC Chargers as well as DC Chargers applications. Besides EV charging applications, these series are also suitable for other applications such as household control system, factory automation, etc.
MEAN WELL Din Rail power supplies for EV charging application
Features
- Din Rail - MDR/HDR/TDR Series
- Universal input 85~550VAC
- No load power consumption<0.75W*
- Compact design
- Over voltage category III*
- DIN rail TS 35 /7.5 or 15 mountable
- Protections : Short circuit / Overload /Over voltage/Over Temperature
- Class I & Class II isolation*
- Cooling by free air convection
- UL61010/UL508 approved
- EN61000-6-2(EN50082-2) industrial immunity level
- LED indicator for power on*
- 3 years warranty*
*features can vary following the series
Applications
- EV charging
- Household control system
- Building automation